Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

TAJA475K010SNJ | |
|---|---|
DigiKey Part Number | TAJA475K010SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA475K010SNJ |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475K010SNJ Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA475K010RNJ | KYOCERA AVX | 38.299 | 478-2350-1-ND | kr.8.37000 | Direct |
| TAJA475K010YNJ | KYOCERA AVX | 0 | TAJA475K010YNJ-ND | kr.0.49834 | Direct |
| TAJS475K010RNJ | KYOCERA AVX | 0 | TAJS475K010RNJ-ND | kr.1.66972 | Direct |
| TPSA475K010R1400 | KYOCERA AVX | 11.638 | 478-2391-1-ND | kr.5.77000 | Similar |
| 293D475X9010A2TE3 | Vishay Sprague | 5.901 | 718-1146-1-ND | kr.2.41000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.49049 | kr.3,923.92 |
| Unit Price without VAT: | kr.0.49049 |
|---|---|
| Unit Price with VAT: | kr.0.61311 |








