
T491A225M025AT | |
|---|---|
DigiKey Part Number | 495-2271-2-ND - Tape & Reel (TR) 495-2271-1-ND - Cut Tape (CT) 495-2271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A225M025AT |
Description | CAP TANT 2.2UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A225M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.59200 | kr.25.92 |
| 50 | kr.1.97120 | kr.98.56 |
| 100 | kr.1.77980 | kr.177.98 |
| 500 | kr.1.45702 | kr.728.51 |
| 1.000 | kr.1.35738 | kr.1,357.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.27533 | kr.2,550.66 |
| 4.000 | kr.1.20784 | kr.4,831.36 |
| 6.000 | kr.1.17404 | kr.7,044.24 |
| 10.000 | kr.1.13656 | kr.11,365.60 |
| 14.000 | kr.1.11466 | kr.15,605.24 |
| 20.000 | kr.1.09359 | kr.21,871.80 |
| 24.000 | kr.1.08359 | kr.26,006.16 |
| 48.000 | kr.1.04996 | kr.50,398.08 |
| 50.000 | kr.1.04818 | kr.52,409.00 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

