Direct
Similar
Similar
Direct
Similar
Similar



593D155X9025A2TE3 | |
|---|---|
DigiKey Part Number | 593D155X9025A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D155X9025A2TE3 |
Description | CAP TANT 1.5UF 10% 25V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D155X9025A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A155K025C4000 | Vishay Sprague | 0 | TR3A155K025C4000-ND | kr.1.88815 | Direct |
| 293D155X9025A2TE3 | Vishay Sprague | 2.814 | 718-1806-1-ND | kr.3.23000 | Similar |
| TR3A155K025C3000 | Vishay Sprague | 0 | 718-1755-2-ND | kr.2.73530 | Similar |
| TPSA155K025R3000 | KYOCERA AVX | 13.418 | 478-2406-1-ND | kr.3.55000 | Direct |
| TAJA155K025RNJ | KYOCERA AVX | 6.471 | 478-2364-1-ND | kr.3.04000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.53374 | kr.3,067.48 |
| Unit Price without VAT: | kr.1.53374 |
|---|---|
| Unit Price with VAT: | kr.1.91718 |







