Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Z107K004EZAL | |
|---|---|
DigiKey Part Number | T95Z107K004EZAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Z107K004EZAL |
Description | CAP TANT 100UF 10% 4V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95Z107K004EZAL Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±10% | Manufacturer Size Code Z |
Voltage - Rated 4 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Z107K6R3ESAL | Vishay Sprague | 0 | T95Z107K6R3ESAL-ND | kr.25.81745 | Upgrade |
| T95Z107K6R3ESSL | Vishay Sprague | 0 | T95Z107K6R3ESSL-ND | kr.22.22923 | Upgrade |
| T95Z107K6R3EZAL | Vishay Sprague | 0 | T95Z107K6R3EZAL-ND | kr.21.20054 | Upgrade |
| T95Z107K6R3LZSL | Vishay Sprague | 0 | T95Z107K6R3LZSL-ND | kr.21.65339 | Upgrade |
| T95Z107K004CSAL | Vishay Sprague | 0 | T95Z107K004CSAL-ND | kr.24.96464 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.21.20054 | kr.31,800.81 |
| Unit Price without VAT: | kr.21.20054 |
|---|---|
| Unit Price with VAT: | kr.26.50068 |


