T95Z107K6R3ESSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.96464
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.91217
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.42786
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.33388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.81745
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.20054
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.02881
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.66635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.51404
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.04027
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.15.83757
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.53519
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.05241
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.82853
Datasheet
100 µF Conformal Coated Tantalum Capacitors 6.3 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z107K6R3ESSL

DigiKey Part Number
T95Z107K6R3ESSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z107K6R3ESSL
Description
CAP TANT 100UF 10% 6.3V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 6.3 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z107K6R3ESSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±10%
Manufacturer Size Code
Z
Voltage - Rated
6.3 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Z107K6R3CSALVishay Sprague0T95Z107K6R3CSAL-NDkr.24.96464Parametric Equivalent
T95Z107K6R3CSSLVishay Sprague0T95Z107K6R3CSSL-NDkr.19.91217Parametric Equivalent
T95Z107K6R3CZALVishay Sprague0T95Z107K6R3CZAL-NDkr.20.42786Parametric Equivalent
T95Z107K6R3CZSLVishay Sprague0T95Z107K6R3CZSL-NDkr.15.33388Parametric Equivalent
T95Z107K6R3ESALVishay Sprague0T95Z107K6R3ESAL-NDkr.25.81745Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.22.22923kr.33,343.85
Manufacturers Standard Package
Unit Price without VAT:kr.22.22923
Unit Price with VAT:kr.27.78654