T95Z107K004CSAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.27.54121
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.21.71708
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.22.30937
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.16.48524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.71708
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.30937
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.48524
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.28.52835
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.57979
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.19779
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.00036
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.27.54120
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.21.71708
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.30936
Datasheet
100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Z107K004CSAL

DigiKey Part Number
T95Z107K004CSAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Z107K004CSAL
Description
CAP TANT 100UF 10% 4V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 4 V 2910 (7227 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95Z107K004CSAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.114" (2.90mm)
Tolerance
±10%
Manufacturer Size Code
Z
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Z107K6R3CSALVishay Sprague0T95Z107K6R3CSAL-NDkr.27.54121Upgrade
T95Z107K6R3CSSLVishay Sprague0T95Z107K6R3CSSL-NDkr.21.71708Upgrade
T95Z107K6R3CZALVishay Sprague0T95Z107K6R3CZAL-NDkr.22.30937Upgrade
T95Z107K6R3HZSLVishay Sprague0T95Z107K6R3HZSL-NDkr.16.48524Upgrade
T95Z107K004CSSLVishay Sprague0T95Z107K004CSSL-NDkr.21.71708Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.27.54121kr.41,311.82
Manufacturers Standard Package
Unit Price without VAT:kr.27.54121
Unit Price with VAT:kr.34.42651