Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95Y685K025LSAL | |
|---|---|
DigiKey Part Number | T95Y685K025LSAL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95Y685K025LSAL |
Description | CAP TANT 6.8UF 10% 25V 2910 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T95Y685K025LSAL Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95Y685K025CSAL | Vishay Sprague | 0 | T95Y685K025CSAL-ND | kr.25.56693 | Parametric Equivalent |
| T95Y685K025CSSL | Vishay Sprague | 0 | T95Y685K025CSSL-ND | kr.19.64409 | Parametric Equivalent |
| T95Y685K025CZAL | Vishay Sprague | 0 | T95Y685K025CZAL-ND | kr.20.43380 | Parametric Equivalent |
| T95Y685K025CZSL | Vishay Sprague | 0 | T95Y685K025CZSL-ND | kr.14.60967 | Parametric Equivalent |
| T95Y685K025ESAL | Vishay Sprague | 0 | T95Y685K025ESAL-ND | kr.26.55407 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.26.55407 | kr.19,915.55 |
| Unit Price without VAT: | kr.26.55407 |
|---|---|
| Unit Price with VAT: | kr.33.19259 |


