T95Y685K025HSSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.29.41677
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.22.60551
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.59265
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.88009
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.60134
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.69136
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.77721
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.44666
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.29.41677
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.59264
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.16.88009
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.60135
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.69136
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.77721
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y685K025HSSL

DigiKey Part Number
T95Y685K025HSSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y685K025HSSL
Description
CAP TANT 6.8UF 10% 25V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95Y685K025HSSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
Y
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Y685K025CSALVishay Sprague0T95Y685K025CSAL-NDkr.29.41677Parametric Equivalent
T95Y685K025CSSLVishay Sprague0T95Y685K025CSSL-NDkr.22.60551Parametric Equivalent
T95Y685K025CZALVishay Sprague0T95Y685K025CZAL-NDkr.23.59265Parametric Equivalent
T95Y685K025CZSLVishay Sprague0T95Y685K025CZSL-NDkr.16.88009Parametric Equivalent
T95Y685K025ESALVishay Sprague0T95Y685K025ESAL-NDkr.30.60134Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.22.60551kr.16,954.13
Manufacturers Standard Package
Unit Price without VAT:kr.22.60551
Unit Price with VAT:kr.28.25689