T95Y685K025EZSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.25635
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.10345
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.79315
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.13.68033
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.11093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.87933
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.74014
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.23.92496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.18.66741
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.37175
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.14.14623
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.79633
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.45965
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.20.33847
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95Y685K025EZSL

DigiKey Part Number
T95Y685K025EZSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95Y685K025EZSL
Description
CAP TANT 6.8UF 10% 25V 2910
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T95Y685K025EZSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2910 (7227 Metric)
Part Status
Active
Size / Dimension
0.285" L x 0.104" W (7.24mm x 2.65mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
Y
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95Y685K025CSALVishay Sprague0T95Y685K025CSAL-NDkr.23.25635Parametric Equivalent
T95Y685K025CSSLVishay Sprague0T95Y685K025CSSL-NDkr.18.10345Parametric Equivalent
T95Y685K025CZALVishay Sprague0T95Y685K025CZAL-NDkr.18.79315Parametric Equivalent
T95Y685K025CZSLVishay Sprague0T95Y685K025CZSL-NDkr.13.68033Parametric Equivalent
T95Y685K025ESALVishay Sprague0T95Y685K025ESAL-NDkr.24.11093Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.15.68102kr.23,521.53
Manufacturers Standard Package
Unit Price without VAT:kr.15.68102
Unit Price with VAT:kr.19.60128