Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R227K010CZSL | |
|---|---|
DigiKey Part Number | T95R227K010CZSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R227K010CZSL |
Description | CAP TANT 220UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R227K010CZSL Models |
Category | ESR (Equivalent Series Resistance) 55mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 10 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R227K016CSSL | Vishay Sprague | 0 | T95R227K016CSSL-ND | kr.46.41092 | Upgrade |
| T95R227K016HSAL | Vishay Sprague | 0 | T95R227K016HSAL-ND | kr.53.07403 | Upgrade |
| T95R227K016HZAL | Vishay Sprague | 0 | T95R227K016HZAL-ND | kr.41.89450 | Upgrade |
| T95R227K016HZSL | Vishay Sprague | 0 | T95R227K016HZSL-ND | kr.36.52347 | Upgrade |
| T95R227K010CSAL | Vishay Sprague | 0 | T95R227K010CSAL-ND | kr.47.18112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.30.89397 | kr.18,536.38 |
| Unit Price without VAT: | kr.30.89397 |
|---|---|
| Unit Price with VAT: | kr.38.61746 |


