T95R227K010CZAL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.46.41092
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.53.07403
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.41.89450
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.36.52347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.18112
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.77892
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.89397
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.78025
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.42.80968
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.86985
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.76255
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.48.54560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.43.03530
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.40620
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R227K010CZAL

DigiKey Part Number
T95R227K010CZAL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R227K010CZAL
Description
CAP TANT 220UF 10% 10V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R227K010CZAL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
10 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R227K016CSSLVishay Sprague0T95R227K016CSSL-NDkr.46.41092Upgrade
T95R227K016HSALVishay Sprague0T95R227K016HSAL-NDkr.53.07403Upgrade
T95R227K016HZALVishay Sprague0T95R227K016HZAL-NDkr.41.89450Upgrade
T95R227K016HZSLVishay Sprague0T95R227K016HZSL-NDkr.36.52347Upgrade
T95R227K010CSALVishay Sprague0T95R227K010CSAL-NDkr.47.18112Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.36.26543kr.21,759.26
Manufacturers Standard Package
Unit Price without VAT:kr.36.26543
Unit Price with VAT:kr.45.33179