Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T95R107K025ESSS | |
|---|---|
DigiKey Part Number | T95R107K025ESSS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T95R107K025ESSS |
Description | CAP TANT 100UF 10% 25V 2824 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T95R107K025ESSS Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 25 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R107K025CAAS | Vishay Sprague | 0 | T95R107K025CAAS-ND | kr.62.25520 | Parametric Equivalent |
| T95R107K025CASS | Vishay Sprague | 0 | T95R107K025CASS-ND | kr.57.07522 | Parametric Equivalent |
| T95R107K025CAZS | Vishay Sprague | 0 | T95R107K025CAZS-ND | kr.52.56220 | Parametric Equivalent |
| T95R107K025CSAS | Vishay Sprague | 0 | T95R107K025CSAS-ND | kr.46.06835 | Parametric Equivalent |
| T95R107K025CSSS | Vishay Sprague | 0 | T95R107K025CSSS-ND | kr.41.17735 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.41.69322 | kr.25,015.93 |
| Unit Price without VAT: | kr.41.69322 |
|---|---|
| Unit Price with VAT: | kr.52.11653 |


