T95R107K025CAZS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.62.25520
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.07522
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.46.06835
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.17735
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.36.61107
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.35.22832
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.11130
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.48480
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.63.01823
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.84025
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.53.32965
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.47.01005
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.41.69322
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.30138
Datasheet
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R107K025CAZS

DigiKey Part Number
T95R107K025CAZS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R107K025CAZS
Description
CAP TANT 100UF 10% 25V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R107K025CAZS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R107K025CAASVishay Sprague0T95R107K025CAAS-NDkr.62.25520Parametric Equivalent
T95R107K025CASSVishay Sprague0T95R107K025CASS-NDkr.57.07522Parametric Equivalent
T95R107K025CSASVishay Sprague0T95R107K025CSAS-NDkr.46.06835Parametric Equivalent
T95R107K025CSSSVishay Sprague0T95R107K025CSSS-NDkr.41.17735Parametric Equivalent
T95R107K025CSZSVishay Sprague0T95R107K025CSZS-NDkr.36.61107Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.52.56220kr.31,537.32
Manufacturers Standard Package
Unit Price without VAT:kr.52.56220
Unit Price with VAT:kr.65.70275