T95R107K025CZZS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.68.54047
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.62.58468
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.57.40997
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.49.98963
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.44.42438
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.39.24967
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.37.68750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.92697
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.69.41920
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.63.46340
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.58.28870
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.51.06363
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.45.01020
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.40.03077
Datasheet
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95R107K025CZZS

DigiKey Part Number
T95R107K025CZZS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95R107K025CZZS
Description
CAP TANT 100UF 10% 25V 2824
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95R107K025CZZS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2824 (7260 Metric)
Part Status
Active
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.150" (3.80mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95R107K025CAASVishay Sprague0T95R107K025CAAS-NDkr.68.54047Parametric Equivalent
T95R107K025CASSVishay Sprague0T95R107K025CASS-NDkr.62.58468Parametric Equivalent
T95R107K025CAZSVishay Sprague0T95R107K025CAZS-NDkr.57.40997Parametric Equivalent
T95R107K025CSASVishay Sprague0T95R107K025CSAS-NDkr.49.98963Parametric Equivalent
T95R107K025CSSSVishay Sprague0T95R107K025CSSS-NDkr.44.42438Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.26.75227kr.16,051.36
Manufacturers Standard Package
Unit Price without VAT:kr.26.75227
Unit Price with VAT:kr.33.44034