Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T55V227M6R3C0040 | |
|---|---|
DigiKey Part Number | T55V227M6R3C0040-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55V227M6R3C0040 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Vishay Sprague | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V227M006ATE040 | KEMET | 0 | 399-4088-1-ND | kr.11.41000 | Parametric Equivalent |
| T520V227M010ATE040 | KEMET | 5.857 | 399-18697-1-ND | kr.16.17000 | Parametric Equivalent |
| T520V227M010ATE0407280 | KEMET | 0 | T520V227M010ATE0407280-ND | kr.5.57307 | Parametric Equivalent |
| T522V227M006ATE040 | KEMET | 0 | 399-6323-2-ND | kr.11.22814 | Parametric Equivalent |
| T55V227M010C0040 | Vishay Polytech | 0 | 3581-T55V227M010C0040CT-ND | kr.5.57175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.30199 | kr.4,241.59 |
| Unit Price without VAT: | kr.5.30199 |
|---|---|
| Unit Price with VAT: | kr.6.62749 |





