T55V227M010C0040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 5.857
Unit Price: kr.16.40000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.57307
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 12.027
Unit Price: kr.10.16000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 980
Unit Price: kr.10.16000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.51937
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T55V227M010C0040

DigiKey Part Number
3581-T55V227M010C0040TR-ND - Tape & Reel (TR)
3581-T55V227M010C0040CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T55V227M010C0040
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Polytech
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.5.93336kr.4,746.69
Manufacturers Standard Package
Unit Price without VAT:kr.5.93336
Unit Price with VAT:kr.7.41670