220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50D227M010C0040

DigiKey Part Number
718-T50D227M010C0040TR-ND - Tape & Reel (TR)
718-T50D227M010C0040CT-ND - Cut Tape (CT)
718-T50D227M010C0040DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T50D227M010C0040
Description
CAP TANT POLY 220UF 10V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T50D227M010C0040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Vishay Sprague
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Last Time Buy
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T51D227M010C0040Vishay Polytech4873581-T51D227M010C0040CT-NDkr.12.18000Similar
T598D227M010AHE040KEMET0399-T598D227M010AHE040TR-NDkr.14.89992Parametric Equivalent
T598D227M010AHS040KEMET0399-T598D227M010AHS040TR-NDkr.21.21658Parametric Equivalent
T598D227M010ATE040KEMET620399-12103-1-NDkr.14.23000Parametric Equivalent
In-Stock: 658
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 21/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.88000kr.12.88
10kr.8.71100kr.87.11
50kr.7.04840kr.352.42
100kr.6.53630kr.653.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.66900kr.2,834.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.88000
Unit Price with VAT:kr.16.10000