KO CAP T598 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D227M010ATE040

DigiKey Part Number
399-12103-2-ND - Tape & Reel (TR)
399-12103-1-ND - Cut Tape (CT)
399-12103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D227M010ATE040
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D227M010ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.70000kr.13.70
10kr.9.28600kr.92.86
50kr.7.54180kr.377.09
100kr.7.00220kr.700.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.09050kr.3,045.25
1.000kr.5.80819kr.5,808.19
1.500kr.5.66677kr.8,500.15
2.500kr.5.50999kr.13,774.98
3.500kr.5.41833kr.18,964.15
5.000kr.5.33018kr.26,650.90
6.000kr.5.28838kr.31,730.28
12.000kr.5.14761kr.61,771.32
Manufacturers Standard Package
Unit Price without VAT:kr.13.70000
Unit Price with VAT:kr.17.12500