T598D227M010AHS040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.14.89992
Datasheet

Parametric Equivalent


KEMET
In Stock: 620
Unit Price: kr.14.23000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 658
Unit Price: kr.12.88000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D227M010AHS040

DigiKey Part Number
399-T598D227M010AHS040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T598D227M010AHS040
Description
CAP TANT POLY 220UF 10V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D227M010AHS040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Ratings
AEC-Q200
Type
Molded
Features
Automotive
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T598D227M010AHE040KEMET0399-T598D227M010AHE040TR-NDkr.14.89992Parametric Equivalent
T598D227M010ATE040KEMET620399-12103-1-NDkr.14.23000Parametric Equivalent
T50D227M010C0040Vishay Sprague658718-T50D227M010C0040CT-NDkr.12.88000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.21658kr.10,608.29
Manufacturers Standard Package
Unit Price without VAT:kr.21.21658
Unit Price with VAT:kr.26.52073