Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-8031 | |
|---|---|
DigiKey Part Number | M39003/01-8031-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-8031 |
Description | CAP TANT 39UF 5% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-8031 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate D (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5013 | Vishay Sprague | 0 | M39003/01-5013-ND | kr.50.96600 | Direct |
| M39003/01-5213 | Vishay Sprague | 0 | M39003/01-5213-ND | kr.65.02560 | Direct |
| M39003/01-5413 | Vishay Sprague | 0 | M39003/01-5413-ND | kr.69.32160 | Direct |
| M39003/01-5613 | Vishay Sprague | 0 | M39003/01-5613-ND | kr.55.84780 | Direct |
| M39003/01-6031 | Vishay Sprague | 0 | M39003/01-6031-ND | kr.85.23620 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.93.63290 | kr.9,363.29 |
| Unit Price without VAT: | kr.93.63290 |
|---|---|
| Unit Price with VAT: | kr.117.04113 |




