M39003/01-2739 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.46.87670
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.82.47260
Datasheet

Direct


Vishay Sprague
In Stock: 73
Unit Price: kr.93.96000
Datasheet

Direct


KEMET
In Stock: 173
Unit Price: kr.80.52000
Datasheet

Similar


KEMET
In Stock: 60
Unit Price: kr.45.77000
Datasheet
39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2739

DigiKey Part Number
M39003/01-2739-ND
Manufacturer
Manufacturer Product Number
M39003/01-2739
Description
CAP TANT 39UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2739 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2499Vishay Sprague0M39003/01-2499-NDkr.46.87670Direct
M39003/01-6031Vishay Sprague0M39003/01-6031-NDkr.82.47260Direct
M39003/01-6032Vishay Sprague731012-1056-NDkr.93.96000Direct
M39003/01-2259KEMET1731001-2075-NDkr.80.52000Direct
T322D396K010ATKEMET60399-9900-NDkr.45.77000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.49.69670kr.4,969.67
Unit Price without VAT:kr.49.69670
Unit Price with VAT:kr.62.12088