M39003/01-7098 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.89.98350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.110.22100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.144.79300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.194.09900
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.196.73650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.86.95000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.106.59450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.139.32800
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.186.77650
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.189.41400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.199.17750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.258.24700
Datasheet
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-7098

DigiKey Part Number
M39003/01-7098-ND
Manufacturer
Manufacturer Product Number
M39003/01-7098
Description
CAP TANT 68UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-7098 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
C (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2298Vishay Sprague0M39003/01-2298-NDkr.89.98350Direct
M39003/01-2538Vishay Sprague0M39003/01-2538-NDkr.110.22100Direct
M39003/01-2778Vishay Sprague0M39003/01-2778-NDkr.144.79300Direct
M39003/01-3018Vishay Sprague0M39003/01-3018-NDkr.194.09900Direct
M39003/01-6098Vishay Sprague0M39003/01-6098-NDkr.196.73650Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.206.50000kr.4,130.00
Unit Price without VAT:kr.206.50000
Unit Price with VAT:kr.258.12500