Direct
Direct
Direct
Direct

M39003/01-2539 | |
|---|---|
DigiKey Part Number | M39003/01-2539-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2539 |
Description | CAP TANT 68UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2539 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2299 | Vishay Sprague | 0 | M39003/01-2299-ND | kr.89.55900 | Direct |
| M39003/01-6097 | Vishay Sprague | 0 | M39003/01-6097-ND | kr.258.93850 | Direct |
| M39003/01-6098 | Vishay Sprague | 0 | M39003/01-6098-ND | kr.195.98850 | Direct |
| M39003/01-6099 | Vishay Sprague | 0 | M39003/01-6099-ND | kr.189.20450 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.109.79000 | kr.2,195.80 |
| Unit Price without VAT: | kr.109.79000 |
|---|---|
| Unit Price with VAT: | kr.137.23750 |



