M39003/01-2299 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.258.93850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.195.98850
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.189.20450
Datasheet
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2299

DigiKey Part Number
M39003/01-2299-ND
Manufacturer
Manufacturer Product Number
M39003/01-2299
Description
CAP TANT 68UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2299 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6097Vishay Sprague0M39003/01-6097-NDkr.258.93850Direct
M39003/01-6098Vishay Sprague0M39003/01-6098-NDkr.195.98850Direct
M39003/01-6099Vishay Sprague0M39003/01-6099-NDkr.189.20450Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.89.55900kr.1,791.18
Unit Price without VAT:kr.89.55900
Unit Price with VAT:kr.111.94875