Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6029 | |
|---|---|
DigiKey Part Number | 1012-1055-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6029 |
Description | CAP TANT 33UF 10% 10V AXIAL |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6029 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2257 | Vishay Sprague | 0 | M39003/01-2257-ND | kr.68.60000 | Direct |
| M39003/01-2497 | Vishay Sprague | 0 | M39003/01-2497-ND | kr.46.87670 | Direct |
| M39003/01-2737 | Vishay Sprague | 0 | M39003/01-2737-ND | kr.49.69670 | Direct |
| M39003/01-2977 | Vishay Sprague | 0 | M39003/01-2977-ND | kr.42.03170 | Direct |
| M39003/01-2258 | Vishay Sprague | 0 | M39003/01-2258-ND | kr.42.76460 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.93.96000 | kr.93.96 |
| 10 | kr.73.13800 | kr.731.38 |
| 50 | kr.64.82020 | kr.3,241.01 |
| 100 | kr.62.24420 | kr.6,224.42 |
| 500 | kr.57.88166 | kr.28,940.83 |
| 1.000 | kr.56.52966 | kr.56,529.66 |
| Unit Price without VAT: | kr.93.96000 |
|---|---|
| Unit Price with VAT: | kr.117.45000 |


