Direct
Direct
Direct

M39003/01-2258 | |
|---|---|
DigiKey Part Number | M39003/01-2258-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2258 |
Description | CAP TANT 33UF 20% 10V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2258 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.185" Dia x 0.474" L (4.70mm x 12.04mm) |
Packaging Bulk | Manufacturer Size Code B |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate M (1%) |
Tolerance ±20% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6028 | Vishay Sprague | 0 | M39003/01-6028-ND | kr.85.23620 | Direct |
| M39003/01-6029 | Vishay Sprague | 0 | 1012-1055-ND | kr.93.96000 | Direct |
| M39003/01-6030 | Vishay Sprague | 0 | M39003/01-6030-ND | kr.60.92490 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.42.08110 | kr.4,208.11 |
| Unit Price without VAT: | kr.42.08110 |
|---|---|
| Unit Price with VAT: | kr.52.60138 |



