M39003/01-2738 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.42.76460
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.45.23400
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.82.47260
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.93.96000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.60.26800
Datasheet
33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2738

DigiKey Part Number
M39003/01-2738-ND
Manufacturer
Manufacturer Product Number
M39003/01-2738
Description
CAP TANT 33UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2738 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Packaging
Bulk
Manufacturer Size Code
B
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2258Vishay Sprague0M39003/01-2258-NDkr.42.76460Direct
M39003/01-2498Vishay Sprague0M39003/01-2498-NDkr.45.23400Direct
M39003/01-6028Vishay Sprague0M39003/01-6028-NDkr.82.47260Direct
M39003/01-6029Vishay Sprague01012-1055-NDkr.93.96000Direct
M39003/01-6030Vishay Sprague0M39003/01-6030-NDkr.60.26800Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.49.24210kr.4,924.21
Unit Price without VAT:kr.49.24210
Unit Price with VAT:kr.61.55263