Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5420 | |
|---|---|
DigiKey Part Number | M39003/01-5420-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5420 |
Description | CAP TANT 3.3UF 5% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5020 | Vishay Sprague | 0 | M39003/01-5020-ND | kr.66.99290 | Direct |
| M39003/01-5220 | Vishay Sprague | 0 | M39003/01-5220-ND | kr.52.78050 | Direct |
| M39003/01-6047 | Vishay Sprague | 0 | M39003/01-6047-ND | kr.53.68520 | Direct |
| M39003/01-2268 | Vishay Sprague | 0 | M39003/01-2268SP-ND | kr.75.95000 | Similar |
| M39003/01-2269 | Vishay Sprague | 0 | M39003/01-2269-ND | kr.49.06080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.45.59920 | kr.4,559.92 |
| Unit Price without VAT: | kr.45.59920 |
|---|---|
| Unit Price with VAT: | kr.56.99900 |



