M39003/01-6047 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.66.99290
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.52.78050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.45.59920
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.56.75630
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.75.95000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.49.06080
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.45.14270
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.45.14270
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.43.95460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.43.95460
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.41.57260
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.47.42320
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.41.20560
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.39.45890
Datasheet
3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-6047

DigiKey Part Number
M39003/01-6047-ND
Manufacturer
Manufacturer Product Number
M39003/01-6047
Description
CAP TANT 3.3UF 5% 15V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-6047 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
B (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
15 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5020Vishay Sprague0M39003/01-5020-NDkr.66.99290Direct
M39003/01-5220Vishay Sprague0M39003/01-5220-NDkr.52.78050Direct
M39003/01-5420Vishay Sprague0M39003/01-5420-NDkr.45.59920Direct
M39003/01-5620Vishay Sprague0M39003/01-5620-NDkr.56.75630Direct
M39003/01-2268Vishay Sprague0M39003/01-2268SP-NDkr.75.95000Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.53.68520kr.5,368.52
Unit Price without VAT:kr.53.68520
Unit Price with VAT:kr.67.10650