Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-7048 | |
|---|---|
DigiKey Part Number | M39003/01-7048SP-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-7048 |
Description | CAP TANT 3.3UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Hermetically Sealed Tantalum Capacitors 15 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-7048 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate C (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 15 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2508 | Vishay Sprague | 0 | M39003/01-2508-ND | kr.45.14270 | Direct |
| M39003/01-2748 | Vishay Sprague | 0 | M39003/01-2748-ND | kr.43.95460 | Direct |
| M39003/01-2988 | Vishay Sprague | 0 | M39003/01-2988-ND | kr.41.57260 | Direct |
| M39003/01-6048 | Vishay Sprague | 0 | 1012-1059-ND | kr.41.20560 | Direct |
| M39003/01-2269 | Vishay Sprague | 0 | M39003/01-2269-ND | kr.49.06080 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.43.68070 | kr.4,368.07 |
| Unit Price without VAT: | kr.43.68070 |
|---|---|
| Unit Price with VAT: | kr.54.60088 |




