M39003/01-5094 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.278.45900
Datasheet

Similar


Vishay Sprague
In Stock: 13
Unit Price: kr.213.21000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.144.79300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.166.27300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.166.17750
Datasheet

Similar


Vishay Sprague
In Stock: 6
Unit Price: kr.237.56000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.160.70950
Datasheet

Similar


Vishay Sprague
In Stock: 20
Unit Price: kr.277.76000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.215.87400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.206.79200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.198.78750
Datasheet

Similar


Vishay Sprague
In Stock: 7
Unit Price: kr.245.80000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.208.74450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.282.07000
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5094

DigiKey Part Number
M39003/01-5094-ND
Manufacturer
Manufacturer Product Number
M39003/01-5094
Description
CAP TANT 22UF 5% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
M (1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6233Vishay Sprague0M39003/01-6233-NDkr.278.45900Direct
M39003/01-2380Vishay Sprague13M39003/01-2380SP-NDkr.213.21000Similar
M39003/01-2381Vishay Sprague0M39003/01-2381-NDkr.144.79300Similar
M39003/01-2620Vishay Sprague0M39003/01-2620-NDkr.166.27300Similar
M39003/01-2621Vishay Sprague0M39003/01-2621-NDkr.166.17750Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.186.68150kr.3,733.63
Unit Price without VAT:kr.186.68150
Unit Price with VAT:kr.233.35188