M39003/01-2621 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.147.56350
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.270.94950
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.205.28300
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.197.88400
Datasheet
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2621

DigiKey Part Number
M39003/01-2621-ND
Manufacturer
Manufacturer Product Number
M39003/01-2621
Description
CAP TANT 22UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Packaging
Bulk
Manufacturer Size Code
D
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±20%
Grade
Military
Voltage - Rated
50 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2381Vishay Sprague0M39003/01-2381-NDkr.147.56350Direct
M39003/01-6233Vishay Sprague0M39003/01-6233-NDkr.270.94950Direct
M39003/01-6234Vishay Sprague01012-1075-NDkr.205.28300Direct
M39003/01-6235Vishay Sprague0M39003/01-6235-NDkr.197.88400Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
20kr.167.59150kr.3,351.83
Unit Price without VAT:kr.167.59150
Unit Price with VAT:kr.209.48938