Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-2620 | |
|---|---|
DigiKey Part Number | M39003/01-2620-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2620 |
Description | CAP TANT 22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2620 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Packaging Bulk | Manufacturer Size Code D |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate P (0.1%) |
Tolerance ±10% | Grade Military |
Voltage - Rated | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-6233 | Vishay Sprague | 0 | M39003/01-6233-ND | kr.270.94950 | Direct |
| M39003/01-6234 | Vishay Sprague | 0 | 1012-1075-ND | kr.205.28300 | Direct |
| M39003/01-2381 | Vishay Sprague | 0 | M39003/01-2381-ND | kr.147.56350 | Similar |
| M39003/01-2621 | Vishay Sprague | 0 | M39003/01-2621-ND | kr.167.59150 | Similar |
| M39003/01-2861 | Vishay Sprague | 0 | M39003/01-2861-ND | kr.162.48450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.167.68350 | kr.3,353.67 |
| Unit Price without VAT: | kr.167.68350 |
|---|---|
| Unit Price with VAT: | kr.209.60438 |




