M39003/01-2763 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.49.51540
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.60.48000
Datasheet

Similar


Vishay Sprague
In Stock: 44
Unit Price: kr.62.70000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.39.09050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.36.04420
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.43.77200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.36.41440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.38.63030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.44.41170
Datasheet

Direct


KEMET
In Stock: 164
Unit Price: kr.80.52000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.61.29047
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2763

DigiKey Part Number
M39003/01-2763SP-ND
Manufacturer
Manufacturer Product Number
M39003/01-2763
Description
CAP TANT 2.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2763 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±10%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-6072Vishay Sprague0M39003/01-6072-NDkr.49.51540Direct
M39003/01-6073Vishay Sprague01012-1061-NDkr.60.48000Direct
M39003/01-2284Vishay Sprague44M39003/01-2284-NDkr.62.70000Similar
M39003/01-2524Vishay Sprague0M39003/01-2524-NDkr.39.09050Similar
M39003/01-2764Vishay Sprague0M39003/01-2764-NDkr.36.04420Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.37.61520kr.3,761.52
Unit Price without VAT:kr.37.61520
Unit Price with VAT:kr.47.01900