M39003/01-2764 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 44
Unit Price: kr.62.70000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.39.09050
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.49.51540
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.60.48000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.36.41440
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2764

DigiKey Part Number
M39003/01-2764-ND
Manufacturer
Manufacturer Product Number
M39003/01-2764
Description
CAP TANT 2.2UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2764 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
R (0.01%)
Tolerance
±20%
Grade
Military
Voltage - Rated
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2284Vishay Sprague44M39003/01-2284-NDkr.62.70000Direct
M39003/01-2524Vishay Sprague0M39003/01-2524-NDkr.39.09050Direct
M39003/01-6072Vishay Sprague0M39003/01-6072-NDkr.49.51540Direct
M39003/01-6073Vishay Sprague01012-1061-NDkr.60.48000Direct
M39003/01-6074Vishay Sprague0M39003/01-6074-NDkr.36.41440Direct
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.36.04420kr.3,604.42
Unit Price without VAT:kr.36.04420
Unit Price with VAT:kr.45.05525