M39003/01-2523 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 44
Unit Price: kr.62.70000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.39.09050
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.36.04420
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.43.77200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.36.41440
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.38.63030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.44.41170
Datasheet
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2523

DigiKey Part Number
1001-2092-ND
Manufacturer
Manufacturer Product Number
M39003/01-2523
Description
CAP TANT 2.2UF 10% 20V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 7Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2523 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Axial
Packaging
Bulk
Size / Dimension
0.135" Dia x 0.422" L (3.43mm x 10.72mm)
Part Status
Active
Manufacturer Size Code
A
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
P (0.1%)
Voltage - Rated
20 V
Grade
Military
Type
Hermetically Sealed
Qualification
MIL-PRF-39003/1
ESR (Equivalent Series Resistance)
7Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-2284Vishay Sprague44M39003/01-2284-NDkr.62.70000Similar
M39003/01-2524Vishay Sprague0M39003/01-2524-NDkr.39.09050Similar
M39003/01-2764Vishay Sprague0M39003/01-2764-NDkr.36.04420Similar
M39003/01-3004Vishay Sprague0M39003/01-3004-NDkr.43.77200Similar
M39003/01-6074Vishay Sprague0M39003/01-6074-NDkr.36.41440Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
150kr.61.29047kr.9,193.57
Manufacturers Standard Package
Unit Price without VAT:kr.61.29047
Unit Price with VAT:kr.76.61309