CWR06KH155KBA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.134.98707
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.121.59360
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.116.38211
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.116.38211
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.140.93560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.152.66387
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.155.55733
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.136.49853
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.117.94429
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.117.94429
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.142.52907
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.154.24293
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.157.13307
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.132.84747
Datasheet
New at DigiKey
Image for CWR06KH155KBA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KH155KBA

DigiKey Part Number
718-CWR06KH155KBA-ND
Manufacturer
Manufacturer Product Number
CWR06KH155KBA
Description
CWR06KH155KBA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Mfr
Package / Case
1510 (3825 Metric)
Series
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Packaging
Bulk
Height - Seated (Max)
0.065" (1.65mm)
Part Status
Active
Manufacturer Size Code
D
Capacitance
Features
High Reliability
Tolerance
±10%
Failure Rate
B (0.1%)
Voltage - Rated
25 V
Grade
Military
Type
Conformal Coated
Qualification
MIL-PRF-55365/4
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWR06KB155KBVishay Sprague0718-CWR06KB155KB-NDkr.134.98707Parametric Equivalent
CWR06KB155KB/FAVishay Sprague0718-CWR06KB155KB/FA-NDkr.121.59360Parametric Equivalent
CWR06KB155KB/HRVishay Sprague0718-CWR06KB155KB/HRTR-NDkr.116.38211Parametric Equivalent
CWR06KB155KB/TRVishay Sprague0718-CWR06KB155KB/TR-NDkr.116.38211Parametric Equivalent
CWR06KB155KBAVishay Sprague0718-CWR06KB155KBA-NDkr.140.93560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.138.89667kr.10,417.25
Unit Price without VAT:kr.138.89667
Unit Price with VAT:kr.173.62084