Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CWR06KC155KB/HR | |
|---|---|
DigiKey Part Number | 718-CWR06KC155KB/HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CWR06KC155KB/HR |
Description | CWR06KC155KBHR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case 1510 (3825 Metric) |
Series | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Packaging Tape & Reel (TR) | Height - Seated (Max) 0.065" (1.65mm) |
Part Status Active | Manufacturer Size Code D |
Capacitance | Features High Reliability |
Tolerance ±10% | Failure Rate B (0.1%) |
Voltage - Rated 25 V | Grade Military |
Type Conformal Coated | Qualification MIL-PRF-55365/4 |
ESR (Equivalent Series Resistance) 6.5Ohm @ 100kHz | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CWR06KB155KB | Vishay Sprague | 0 | 718-CWR06KB155KB-ND | kr.134.98707 | Parametric Equivalent |
| CWR06KB155KB/FA | Vishay Sprague | 0 | 718-CWR06KB155KB/FA-ND | kr.121.59360 | Parametric Equivalent |
| CWR06KB155KB/HR | Vishay Sprague | 0 | 718-CWR06KB155KB/HRTR-ND | kr.116.38211 | Parametric Equivalent |
| CWR06KB155KB/TR | Vishay Sprague | 0 | 718-CWR06KB155KB/TR-ND | kr.116.38211 | Parametric Equivalent |
| CWR06KB155KBA | Vishay Sprague | 0 | 718-CWR06KB155KBA-ND | kr.140.93560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | kr.117.94429 | kr.147,430.36 |
| Unit Price without VAT: | kr.117.94429 |
|---|---|
| Unit Price with VAT: | kr.147.43036 |

