CWR06KB155KB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.142.93627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.154.83093
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.157.76560
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.138.43613
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.144.55240
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.156.43253
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.159.36373
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.134.73333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.140.86840
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.152.69187
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.155.63173
Datasheet
New at DigiKey
Image for CWR06KB155KB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR06KB155KB

DigiKey Part Number
718-CWR06KB155KB-ND
Manufacturer
Manufacturer Product Number
CWR06KB155KB
Description
CWR06KB155KB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.5 µF Conformal Coated Tantalum Capacitors 25 V 1510 (3825 Metric) 6.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1510 (3825 Metric)
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.065" (1.65mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
High Reliability
Failure Rate
B (0.1%)
Grade
Military
Qualification
MIL-PRF-55365/4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
75kr.136.90333kr.10,267.75
Unit Price without VAT:kr.136.90333
Unit Price with VAT:kr.171.12916