T95D227K010CSSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.89748
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.56692
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.64408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.58848
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.55406
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.55406
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.18494
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.30.89748
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.24.97464
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.25.56692
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.19.64408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.31.58848
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.55408
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: kr.26.55408
Datasheet
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D227K010CSSS

DigiKey Part Number
T95D227K010CSSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D227K010CSSS
Description
CAP TANT 220UF 10% 10V 2917
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 140mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D227K010CSSS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
140mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T95D227K010CSASVishay Sprague0T95D227K010CSAS-NDkr.30.89748Parametric Equivalent
T95D227K010CZASVishay Sprague0T95D227K010CZAS-NDkr.25.56692Parametric Equivalent
T95D227K010CZSSVishay Sprague0T95D227K010CZSS-NDkr.19.64408Parametric Equivalent
T95D227K010ESASVishay Sprague0T95D227K010ESAS-NDkr.31.58848Parametric Equivalent
T95D227K010ESSSVishay Sprague0T95D227K010ESSS-NDkr.26.55406Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.97464kr.12,487.32
Manufacturers Standard Package
Unit Price without VAT:kr.24.97464
Unit Price with VAT:kr.31.21830