Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

594D337X9010R2T | |
|---|---|
DigiKey Part Number | 718-594D337X9010R2TTR-ND - Tape & Reel (TR) 718-594D337X9010R2TCT-ND - Cut Tape (CT) 718-594D337X9010R2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 594D337X9010R2T |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 594D337X9010R2T Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.148" (3.75mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95R337K010CSSL | Vishay Sprague | 0 | T95R337K010CSSL-ND | kr.41.77892 | Upgrade |
| T95R337K010HSAL | Vishay Sprague | 0 | T95R337K010HSAL-ND | kr.48.54560 | Upgrade |
| T95R337K010HZAL | Vishay Sprague | 0 | T95R337K010HZAL-ND | kr.37.40620 | Upgrade |
| T95R337K010HZSL | Vishay Sprague | 0 | T95R337K010HZSL-ND | kr.31.91663 | Upgrade |
| 591D337X9010R2T20H | Vishay Sprague | 0 | 718-1622-2-ND | kr.20.16291 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.66000 | kr.50.66 |
| 10 | kr.37.83100 | kr.378.31 |
| 50 | kr.32.70420 | kr.1,635.21 |
| 100 | kr.31.11670 | kr.3,111.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.28.19472 | kr.16,916.83 |
| 1.200 | kr.27.40365 | kr.32,884.38 |
| 1.800 | kr.27.00720 | kr.48,612.96 |
| Unit Price without VAT: | kr.50.66000 |
|---|---|
| Unit Price with VAT: | kr.63.32500 |






