Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T494E337K010AT | |
|---|---|
DigiKey Part Number | 399-4633-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494E337K010AT |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2824 (7260 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494E337K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.236" W (7.30mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491E337K010AT | KEMET | 877 | 399-4627-1-ND | kr.5.28000 | Similar |
| T495E337K010ATE040 | KEMET | 614 | 399-4968-1-ND | kr.6.88000 | Similar |
| T495E337K010ATE060 | KEMET | 0 | 399-4641-2-ND | kr.3.88072 | Similar |
| T495E337K010ATE100 | KEMET | 0 | 399-4640-2-ND | kr.3.81528 | Similar |
| 591D337X9010R2T20H | Vishay Sprague | 0 | 718-1622-2-ND | kr.2.70291 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.30.60888 | kr.15,304.44 |
| Unit Price without VAT: | kr.30.60888 |
|---|---|
| Unit Price with VAT: | kr.38.26110 |





