Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D337X9010R2T20H | |
|---|---|
DigiKey Part Number | 592D337X9010R2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D337X9010R2T20H |
Description | CAP TANT 330UF 10% 10V 2824 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 10 V 2824 (7260 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D337X9010R2T20H Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2824 (7260 Metric) |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D337X9010R2T20H | Vishay Sprague | 0 | 718-1622-2-ND | kr.20.16291 | Similar |
| 594D337X9010R2T | Vishay Sprague | 0 | 718-594D337X9010R2TCT-ND | kr.50.66000 | Similar |
| 595D337X9010R2T | Vishay Sprague | 32 | 718-595D337X9010R2TCT-ND | kr.50.85000 | Similar |
| T491E337K010AT | KEMET | 877 | 399-4627-1-ND | kr.39.37000 | Similar |
| T494E337K010AT | KEMET | 0 | 399-4633-2-ND | kr.30.60888 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.16.23154 | kr.16,231.54 |
| Unit Price without VAT: | kr.16.23154 |
|---|---|
| Unit Price with VAT: | kr.20.28943 |






