
593D685X9050E2TE3 | |
|---|---|
DigiKey Part Number | 718-593D685X9050E2TE3TR-ND - Tape & Reel (TR) 718-593D685X9050E2TE3CT-ND - Cut Tape (CT) 718-593D685X9050E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D685X9050E2TE3 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D685X9050E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 550mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D685X9050D2TE3 | Vishay Sprague | 548 | 718-1094-1-ND | kr.12.32000 | Similar |
| 293D685X9050E2TE3 | Vishay Sprague | 94 | 718-293D685X9050E2TE3CT-ND | kr.22.35000 | Similar |
| 593D685X9050D2TE3 | Vishay Sprague | 1.635 | 718-593D685X9050D2TE3CT-ND | kr.15.24000 | Similar |
| T491D685K050AH | KEMET | 390 | 399-T491D685K050AHCT-ND | kr.22.26000 | Similar |
| T491D685K050AT | KEMET | 1.412 | 399-8394-1-ND | kr.20.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.91000 | kr.19.91 |
| 10 | kr.13.87800 | kr.138.78 |
| 50 | kr.11.47800 | kr.573.90 |
| 100 | kr.10.73620 | kr.1,073.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.62365 | kr.3,849.46 |
| 800 | kr.9.21020 | kr.7,368.16 |
| 1.200 | kr.9.00301 | kr.10,803.61 |
| 2.000 | kr.8.77342 | kr.17,546.84 |
| 2.800 | kr.8.63918 | kr.24,189.70 |
| 4.000 | kr.8.51002 | kr.34,040.08 |
| Unit Price without VAT: | kr.19.91000 |
|---|---|
| Unit Price with VAT: | kr.24.88750 |

