
T491D685K050AH | |
|---|---|
DigiKey Part Number | 399-T491D685K050AHTR-ND - Tape & Reel (TR) 399-T491D685K050AHCT-ND - Cut Tape (CT) 399-T491D685K050AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D685K050AH |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D685K050AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685K050AT | KEMET | 1.437 | 399-8394-1-ND | kr.14.39000 | Direct |
| T495D685K050ATE190 | KEMET | 990 | 399-11389-1-ND | kr.24.03000 | Direct |
| T491X685K050AT | KEMET | 1.489 | 399-8423-1-ND | kr.18.07000 | Similar |
| T495D685K050ATE300 | KEMET | 1.536 | 399-3888-1-ND | kr.18.77000 | Similar |
| TAJD685K050RNJ | KYOCERA AVX | 1.365 | 478-1743-1-ND | kr.13.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.10.56900 | kr.105.69 |
| 50 | kr.8.62360 | kr.431.18 |
| 100 | kr.8.02260 | kr.802.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.00646 | kr.3,503.23 |
| 1.000 | kr.6.69193 | kr.6,691.93 |
| 1.500 | kr.6.53434 | kr.9,801.51 |
| 2.500 | kr.6.35970 | kr.15,899.25 |
| 3.500 | kr.6.25756 | kr.21,901.46 |
| 5.000 | kr.6.15928 | kr.30,796.40 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

