


TPSD476M016R0200 | |
|---|---|
DigiKey Part Number | 478-TPSD476M016R0200TR-ND - Tape & Reel (TR) 478-TPSD476M016R0200CT-ND - Cut Tape (CT) 478-TPSD476M016R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476M016R0200 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M016R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.6.42200 | kr.64.22 |
| 50 | kr.5.11380 | kr.255.69 |
| 100 | kr.4.70870 | kr.470.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.02476 | kr.2,012.38 |
| 1.000 | kr.3.81313 | kr.3,813.13 |
| 1.500 | kr.3.70713 | kr.5,560.69 |
| 2.500 | kr.3.58966 | kr.8,974.15 |
| 3.500 | kr.3.52095 | kr.12,323.33 |
| 5.000 | kr.3.45487 | kr.17,274.35 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

