330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
593D337X96R3E2TE3

593D337X96R3E2TE3

DigiKey Part Number
718-1038-2-ND - Tape & Reel (TR)
718-1038-1-ND - Cut Tape (CT)
718-1038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D337X96R3E2TE3
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D337X96R3E2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.170" (4.32mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D337K006ATE100KEMET125.287399-3883-1-NDkr.15.34000Direct
T495X337K006ATE065KEMET760399-T495X337K006ATE065CT-NDkr.20.61000Direct
T495X337K006ATE100KEMET11.147399-3902-1-NDkr.18.89000Direct
TPSE337K006R0050KYOCERA AVX2.582478-TPSE337K006R0050CT-NDkr.14.90000Direct
T495D337K010ATE100KEMET805399-8519-1-NDkr.19.65000Upgrade
In-Stock: 2.001
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.84000kr.10.84
10kr.7.22800kr.72.28
50kr.5.78960kr.289.48
100kr.5.34590kr.534.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.4.68020kr.1,872.08
800kr.4.43301kr.3,546.41
1.200kr.4.30919kr.5,171.03
2.000kr.4.17198kr.8,343.96
2.800kr.4.09177kr.11,456.96
4.000kr.4.01460kr.16,058.40
Manufacturers Standard Package
Unit Price without VAT:kr.10.84000
Unit Price with VAT:kr.13.55000