330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X337K006ATE065

DigiKey Part Number
399-T495X337K006ATE065TR-ND - Tape & Reel (TR)
399-T495X337K006ATE065CT-ND - Cut Tape (CT)
399-T495X337K006ATE065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X337K006ATE065
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X337K006ATE065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
65mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 760
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.14.36600kr.143.66
50kr.11.89760kr.594.88
100kr.11.13430kr.1,113.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.84272kr.4,921.36
1.000kr.9.44286kr.9,442.86
1.500kr.9.24249kr.13,863.74
2.500kr.9.02045kr.22,551.12
3.500kr.8.89058kr.31,117.03
5.000kr.8.76563kr.43,828.15
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250