220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D227X06R3D2TE3

DigiKey Part Number
718-593D227X06R3D2TE3TR-ND - Tape & Reel (TR)
718-593D227X06R3D2TE3CT-ND - Cut Tape (CT)
718-593D227X06R3D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D227X06R3D2TE3
Description
CAP TANT 220UF 20% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D227X06R3D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D227M006ATE100KEMET2.797399-10404-1-NDkr.12.17000Direct
TPSD227M006R0050KYOCERA AVX194478-9183-1-NDkr.13.38000Direct
TPSD227M006R0100KYOCERA AVX837478-3061-1-NDkr.8.94000Direct
T495D227K006ATE100KEMET13.006399-8514-1-NDkr.12.17000Upgrade
T495D227M010ATE100KEMET7.312399-5264-1-NDkr.16.23000Upgrade
In-Stock: 5.355
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.12000kr.8.12
10kr.5.30000kr.53.00
50kr.4.18060kr.209.03
100kr.3.83440kr.383.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.24988kr.1,624.94
1.000kr.3.06907kr.3,069.07
1.500kr.2.97853kr.4,467.80
2.500kr.2.87816kr.7,195.40
3.500kr.2.81947kr.9,868.15
5.000kr.2.76305kr.13,815.25
Manufacturers Standard Package
Unit Price without VAT:kr.8.12000
Unit Price with VAT:kr.10.15000