150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D157X0010D2TE3

DigiKey Part Number
718-593D157X0010D2TE3TR-ND - Tape & Reel (TR)
718-593D157X0010D2TE3CT-ND - Cut Tape (CT)
718-593D157X0010D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D157X0010D2TE3
Description
CAP TANT 150UF 20% 10V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D157X0010D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
595D157X0010D2TVishay Sprague2.330718-1941-1-NDkr.30.43000Similar
T495D157M010ATE050KEMET284399-T495D157M010ATE050CT-NDkr.16.67000Direct
T495D157M010ATE100KEMET6.004399-8507-1-NDkr.12.17000Direct
TPSD157M010R0050KYOCERA AVX6.939478-4102-1-NDkr.19.21000Direct
TPSD157M010R0100KYOCERA AVX2.669478-4103-1-NDkr.8.94000Direct
In-Stock: 563
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.07000kr.9.07
10kr.5.95300kr.59.53
50kr.4.72080kr.236.04
100kr.4.34100kr.434.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.69888kr.1,849.44
1.000kr.3.50038kr.3,500.38
1.500kr.3.40090kr.5,101.35
2.500kr.3.29066kr.8,226.65
3.500kr.3.22619kr.11,291.66
5.000kr.3.16421kr.15,821.05
Manufacturers Standard Package
Unit Price without VAT:kr.9.07000
Unit Price with VAT:kr.11.33750